Regatta Professional TRF691 Black, Grey 100% Polyester Fleece Jacket XXL
- RS Stock No.:
- 266-908
- Mfr. Part No.:
- TRF691 28P 90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£11.80
(exc. VAT)
£14.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.80 |
*price indicative
- RS Stock No.:
- 266-908
- Mfr. Part No.:
- TRF691 28P 90
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Regatta Professional | |
Clothing Type | Fleece Jacket | |
Gender | Unisex | |
Size EUR | 58 → 60 | |
Colour | Black, Grey | |
Material | 100% Polyester | |
Series | TRF691 | |
Size | XXL | |
Select all | ||
---|---|---|
Brand Regatta Professional | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Size EUR 58 → 60 | ||
Colour Black, Grey | ||
Material 100% Polyester | ||
Series TRF691 | ||
Size XXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Half Zip Fleece is an eco-friendly and comfortable mid-layer option crafted from 180gsm recycled 100% polyester mini grid fleece. It features stretch binding to cuffs and hem for a snug fit.
Size XXL
Black and Seal Grey
Contrast Zip detail
Half zip style
Black and Seal Grey
Contrast Zip detail
Half zip style