Regatta Professional TRF691 Black, Grey 100% Polyester Fleece Jacket XL

Subtotal (1 unit)*

£11.80

(exc. VAT)

£14.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.80

*price indicative

RS Stock No.:
266-906
Mfr. Part No.:
TRF691 28P 80
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Clothing Type

Fleece Jacket

Gender

Unisex

Size EUR

56

Colour

Black, Grey

Material

100% Polyester

Series

TRF691

Size

XL

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Half Zip Fleece is an eco-friendly and comfortable mid-layer option crafted from 180gsm recycled 100% polyester mini grid fleece. It features stretch binding to cuffs and hem for a snug fit.

Size XL
Black and Seal Grey
Contrast Zip detail
Half zip style

Related links