Milwaukee M12 Grey Cotton, Polyester Men Hoodie Jacket L

Subtotal (1 unit)*

£143.71

(exc. VAT)

£172.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.71

*price indicative

RS Stock No.:
218-384
Mfr. Part No.:
4932480068
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Clothing Type

Hoodie Jacket

Gender

Men

Size EUR

L

Colour

Grey

Material

Cotton, Polyester

Series

M12

Size

L

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Heated Hoodie powered by an M12 Battery with carbon fiber heating elements creates and distributes heat across the chest and back. The heavy-duty heated hoodie is made of 53% cotton with reinforced utility pockets and a 47% polyester fleece lining to withstand harsh outdoor conditions. The hidden battery-optimized pocket allows the M12 battery to be placed on the front or back for added comfort. In fall and spring, the hoodie can be worn as a rugged outer layer. In winter, it is best worn as a base layer that does away with bulky underwear while generating and retaining heat close to the body. It has multiple heating zones - 3 sewn-in carbon fiber heating zones distribute heat to core areas of the body.

Simple One Touch Heat Controller
Built in cell phone pocket
Machine washable and dryable
Socket Battery Included