Milwaukee Midweight Black 30% Polyester, 70% Cotton Men Hoodie Jacket L
- RS Stock No.:
- 218-339
- Mfr. Part No.:
- 4932493118
- Brand:
- Milwaukee
Subtotal (1 unit)*
£47.53
(exc. VAT)
£57.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £47.53 |
*price indicative
- RS Stock No.:
- 218-339
- Mfr. Part No.:
- 4932493118
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Clothing Type | Hoodie Jacket | |
Gender | Men | |
Size EUR | L | |
Colour | Black | |
Material | 30% Polyester, 70% Cotton | |
Series | Midweight | |
Size | L | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Clothing Type Hoodie Jacket | ||
Gender Men | ||
Size EUR L | ||
Colour Black | ||
Material 30% Polyester, 70% Cotton | ||
Series Midweight | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Milwaukee WH MW BL S Midweight Hoodie is designed for year-round wear with reinforced front pockets and dropped shoulder seams for added durability. Its comfortable fit and design allow for better movement and freedom of motion, making it perfect for any task.
Packaged by 1
Colour Black
Size L
Colour Black
Size L