Milwaukee Midweight Blue 30% Polyester, 70% Cotton Men Hoodie Jacket XL
- RS Stock No.:
- 207-531
- Mfr. Part No.:
- 4932493129
- Brand:
- Milwaukee
Subtotal (1 unit)*
£47.79
(exc. VAT)
£57.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £47.79 |
*price indicative
- RS Stock No.:
- 207-531
- Mfr. Part No.:
- 4932493129
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Clothing Type | Hoodie Jacket | |
Gender | Men | |
Size EUR | XL | |
Colour | Blue | |
Material | 30% Polyester, 70% Cotton | |
Series | Midweight | |
Size | XL | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Clothing Type Hoodie Jacket | ||
Gender Men | ||
Size EUR XL | ||
Colour Blue | ||
Material 30% Polyester, 70% Cotton | ||
Series Midweight | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Milwaukee Mid weight hoodie is easy to wear and suits all seasons. It has reinforced front pockets and dropped shoulder seams. It has comfortable design and fit allow for better movement and a feeling of freedom in movement. It is in blue colour.
Easy to wear to suit all seasons
Suit for all seasons
XL Size
Suit for all seasons
XL Size