Milwaukee Midweight Grey 30% Polyester, 70% Cotton Men Hoodie Jacket XXL

Subtotal (1 unit)*

£47.79

(exc. VAT)

£57.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.79

*price indicative

RS Stock No.:
207-525
Mfr. Part No.:
4932493125
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Clothing Type

Hoodie Jacket

Gender

Men

Size EUR

XXL

Colour

Grey

Material

30% Polyester, 70% Cotton

Series

Midweight

Size

XXL

RoHS Status: Exempt

COO (Country of Origin):
PK
The Milwaukee Mid weight hoodie is easy to wear and suits all seasons. It has reinforced front pockets and dropped shoulder seams. It has comfortable design and fit allow for better movement and a feeling of freedom in movement. It is in grey colour.

Easy to wear to suit all seasons
Suit for all seasons
XXL Size