Mukua AVALON Navy 40% Polyester, 60% Cotton Sweat Shirt S
- RS Stock No.:
- 150-229
- Mfr. Part No.:
- MK620V_500_S
- Brand:
- Mukua
Subtotal (1 unit)*
£12.23
(exc. VAT)
£14.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.23 |
*price indicative
- RS Stock No.:
- 150-229
- Mfr. Part No.:
- MK620V_500_S
- Brand:
- Mukua
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mukua | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Colour | Navy | |
| Material | 40% Polyester, 60% Cotton | |
| Series | AVALON | |
| Size | S | |
| Select all | ||
|---|---|---|
Brand Mukua | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Colour Navy | ||
Material 40% Polyester, 60% Cotton | ||
Series AVALON | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Sweatshirt is made from a blend of 60% cotton and 40% polyester, weighing 270 g/m². It features a brushed fleece interior that is soft, comfortable, and warm. The collar, waistband, and cuffs are crafted from non deformable ribbed knit fabric with elastane for a snug fit that maintains its shape.
Reinforced herringbone inner neck tape
Regular fit
Regular fit
Related links
- Mukua AVALON Navy 40% Polyester, 60% Cotton Sweat Shirt XXXL
- Mukua AVALON Navy 40% Polyester, 60% Cotton Sweat Shirt M
- Mukua AVALON Navy 40% Polyester, 60% Cotton Sweat Shirt XL
- Mukua AVALON Navy 40% Polyester, 60% Cotton Sweat Shirt XXL
- Mukua AVALON Navy 40% Polyester, 60% Cotton Sweat Shirt L
- Mascot Workwear 18484-962-01091 Blue 60% Cotton Men Sweat Shirt XS
- Mascot Workwear 18484-962-01091 Blue 60% Cotton Men Sweat Shirt XXL
- Mascot Workwear 18484-962-01091 Blue 60% Cotton Men Sweat Shirt M