Amphenol Spectra-Strip Series Ribbon Cable, 20-Way, 1mm Pitch
- RS Stock No.:
- 754-2223
- Mfr. Part No.:
- 191-2815-020
- Brand:
- Amphenol
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-2223
- Mfr. Part No.:
- 191-2815-020
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Pitch | 1mm | |
| Number of Ways | 20 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Series | Spectra-Strip | |
| Width | 19.89 mm | |
| Conductor Strand Type | Stranded | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Voltage Rating | 300 V | |
| Number of Strands | 7 | |
| Sheath Colour | Grey | |
| Capacitance | 60.024pF/m | |
| Core Strands | 7/36 | |
| Characteristic Impedance | 83 Ω | |
| Operating Temperature Range | -20 → +105 °C | |
| Size of Strands | 36 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Pitch 1mm | ||
Number of Ways 20 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Series Spectra-Strip | ||
Width 19.89 mm | ||
Conductor Strand Type Stranded | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
Voltage Rating 300 V | ||
Number of Strands 7 | ||
Sheath Colour Grey | ||
Capacitance 60.024pF/m | ||
Core Strands 7/36 | ||
Characteristic Impedance 83 Ω | ||
Operating Temperature Range -20 → +105 °C | ||
Size of Strands 36 | ||
- COO (Country of Origin):
- US
Amphenol Spectra-Strip, Spectra-Zip Planar Cable, 1mm Pitch
Amphenol Spectra-Strip, Spectra-Zip Planar cable is designed for use within 2.00 mm hard metric mass terminable IDC connectors which is a standarised utility connector used in many applications. The Spectra-Zip ribbon cable is reliable and economical with controlled electrical characteristics consisting of stranded round conductors, 7/36 strand tinned copper, insulated with extruded PVC which is flame retardant.
High density 1mm pitch
Easy identification of #1 conductor via blue mark
Double contour allows termination from either side of cable
Tear feature allows separation for circuit routing without damaging insulation
Easy identification of #1 conductor via blue mark
Double contour allows termination from either side of cable
Tear feature allows separation for circuit routing without damaging insulation
High Density
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods. They are therefore ideal for use on computers, peripherals, and interface units, audio and digital equipment.
