Unistrut Galvanised Steel 3m Channel Splice Support 1.91kg/m, Fits Channel Size 21 x 41mm
- RS Stock No.:
- 732-1694
- Mfr. Part No.:
- P3300x3m
- Brand:
- Unistrut
Subtotal (1 pack of 2 units)*
£112.26
(exc. VAT)
£134.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £56.13 | £112.26 |
*price indicative
- RS Stock No.:
- 732-1694
- Mfr. Part No.:
- P3300x3m
- Brand:
- Unistrut
Technical Reference
Legislation and Compliance
Product Details
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Unistrut Channel Splice Supports
The Unistrut Channel Splice Supports have been specially designed as support systems for mechanical, electrical and plumbing installations. It can be attached to existing steelwork or concrete inserts, or directly into walls, ceilings, and floors. The range comes in galvanised steel or stainless steel, and in either plain or slotted channel formats (10 x 25 slots on 50 pitch). The 3m length channel is compatible with Unistrut's Metal Framing System Accessories for quick and easy assembly, reducing the amount of time spent on assembly.
Features and Benefits
Slots are sized for an inch threaded rod or fastener
Plain or slotted channels are available, dependant on the requirement
Ideal for installation of wiring, plumbing and mechanical components
Length is 3m
Fit channel size is 21x41mm
Plain or slotted channels are available, dependant on the requirement
Ideal for installation of wiring, plumbing and mechanical components
Length is 3m
Fit channel size is 21x41mm
Applications
Seismic bracing
Ceiling grids
Pipe
Duct and cable tray supports
Trapeze supports
General framing applications
This particular channel is most suitable for use by electrical and mechanical contractors for pipework or ducting
Ceiling grids
Pipe
Duct and cable tray supports
Trapeze supports
General framing applications
This particular channel is most suitable for use by electrical and mechanical contractors for pipework or ducting
Related links
- Unistrut Galvanised Steel Beam Clamp, Fits Channel Size 21 x 41mm
- Unistrut PVC End Cap, Fits Channel Size 21 x 41mm
- RS PRO Hot Galvanised Steel Beam Clamp, Fits Channel Size 21 x 41mm
- Unistrut Steel Beam Clamp, Fits Channel Size 21 x 21mm
- Unistrut Polished Stainless Steel Beam Clamp, Fits Channel Size 21 x 21mm
- Unistrut Steel Beam Clamp, Fits Channel Size 41 x 41mm
- Unistrut Polished Stainless Steel Beam Clamp, Fits Channel Size 41 x 41mm
- Unistrut White 0.01kg PVC End Cap, Fits Channel Size 41 x 41mm
