Macronix 256Mbit Parallel Flash Memory 56-Pin TSOP, MX29GL256FHT2I-90Q
- RS Stock No.:
- 914-2778
- Mfr. Part No.:
- MX29GL256FHT2I-90Q
- Brand:
- Macronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-2778
- Mfr. Part No.:
- MX29GL256FHT2I-90Q
- Brand:
- Macronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 256Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Organisation | 16M x 16 bit, 32M x 8 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 18.5mm | |
| Height | 1.05mm | |
| Width | 14.1mm | |
| Dimensions | 18.5 x 14.1 x 1.05mm | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Maximum Random Access Time | 90ns | |
| Number of Banks | 4 | |
| Number of Words | 16M, 32M | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 256Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 56 | ||
Organisation 16M x 16 bit, 32M x 8 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 18.5mm | ||
Height 1.05mm | ||
Width 14.1mm | ||
Dimensions 18.5 x 14.1 x 1.05mm | ||
Number of Bits per Word 8 bit, 16 bit | ||
Maximum Random Access Time 90ns | ||
Number of Banks 4 | ||
Number of Words 16M, 32M | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW
