Macronix 4Mbit Parallel Flash Memory 48-Pin TSOP, MX29F400CTTI-70G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
914-2752
Mfr. Part No.:
MX29F400CTTI-70G
Brand:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Memory Size

4Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

256K x 16 bit, 512K x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

18.5 x 12.1 x 1.05mm

Number of Bits per Word

8 bit, 16 bit

Maximum Random Access Time

70ns

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

256K, 512K

COO (Country of Origin):
TW