Macronix NOR 16Mbit Flash Memory 8-Pin USON, MX25U1635EZUI-10G
- RS Stock No.:
- 914-2721
- Mfr. Part No.:
- MX25U1635EZUI-10G
- Brand:
- Macronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-2721
- Mfr. Part No.:
- MX25U1635EZUI-10G
- Brand:
- Macronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 16Mbit | |
| Package Type | USON | |
| Pin Count | 8 | |
| Organisation | 16M x 1 bit, 4M x 4 bit, 8M x 2 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 2 V | |
| Length | 4.1mm | |
| Height | 0.55mm | |
| Width | 4.1mm | |
| Dimensions | 4.1 x 4.1 x 0.55mm | |
| Number of Words | 16M, 4M, 8M | |
| Maximum Operating Temperature | +85 °C | |
| Number of Banks | 4 | |
| Number of Bits per Word | 1 bit, 2 bit, 4 bit | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 16Mbit | ||
Package Type USON | ||
Pin Count 8 | ||
Organisation 16M x 1 bit, 4M x 4 bit, 8M x 2 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 2 V | ||
Length 4.1mm | ||
Height 0.55mm | ||
Width 4.1mm | ||
Dimensions 4.1 x 4.1 x 0.55mm | ||
Number of Words 16M, 4M, 8M | ||
Maximum Operating Temperature +85 °C | ||
Number of Banks 4 | ||
Number of Bits per Word 1 bit, 2 bit, 4 bit | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
