Altera 4194304bit Serial Flash Memory 100-Pin PQFP, EPC4QC100N
- RS Stock No.:
- 830-3675
- Mfr. Part No.:
- EPC4QC100N
- Brand:
- Altera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-3675
- Mfr. Part No.:
- EPC4QC100N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Memory Size | 4194304bit | |
| Interface Type | Serial | |
| Package Type | PQFP | |
| Pin Count | 100 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 20mm | |
| Height | 2.9mm | |
| Width | 14mm | |
| Dimensions | 20 x 14 x 2.9mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Memory Size 4194304bit | ||
Interface Type Serial | ||
Package Type PQFP | ||
Pin Count 100 | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 20mm | ||
Height 2.9mm | ||
Width 14mm | ||
Dimensions 20 x 14 x 2.9mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
EPCx Configuration Memory
These EPCx non-volatile memories store configuration data for SRAM-based Field-Programmable Logic Arrays (FPGA).
