Microchip 16Mbit Parallel Flash Memory 48-Pin TFBGA, SST39WF1601-70-4I-B3KE

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-8985
Mfr. Part No.:
SST39WF1601-70-4I-B3KE
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16Mbit

Interface Type

Parallel

Package Type

TFBGA

Pin Count

48

Organisation

1M x 16 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

1.95 V

Block Organisation

Symmetrical

Dimensions

8 x 6 x 0.75mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

Number of Bits per Word

16bit

Minimum Operating Temperature

-40 °C

Number of Words

1M