Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25WF020A-40I/SN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
811-2306
Mfr. Part No.:
SST25WF020A-40I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

256K x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

1.95 V

Dimensions

4.9 x 3.9 x 1.25mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

256K