Spansion NOR 64Mbit Parallel Flash Memory 56-Pin TSOP, S29GL064N90TFI060
- RS Stock No.:
- 809-6939
- Mfr. Part No.:
- S29GL064N90TFI060
- Brand:
- Spansion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-6939
- Mfr. Part No.:
- S29GL064N90TFI060
- Brand:
- Spansion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spansion | |
| Memory Size | 64Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Organisation | 4M x 16 bit, 8M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 18.5mm | |
| Height | 1.05mm | |
| Width | 14.1mm | |
| Dimensions | 18.5 x 14.1 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 90ns | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 2M, 8M | |
| Select all | ||
|---|---|---|
Brand Spansion | ||
Memory Size 64Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 56 | ||
Organisation 4M x 16 bit, 8M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 18.5mm | ||
Height 1.05mm | ||
Width 14.1mm | ||
Dimensions 18.5 x 14.1 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 90ns | ||
Number of Bits per Word 8 bit, 16 bit | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 2M, 8M | ||
- COO (Country of Origin):
- TH
Parallel NOR Flash Memory, Cypress Semiconductor
High performance
Fast random-access and high bandwidth
Fast random-access and high bandwidth
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
