Spansion NOR 16Mbit Parallel Flash Memory 48-Pin BGA, S29AL016J70BFI020

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-6917
Mfr. Part No.:
S29AL016J70BFI020
Brand:
Spansion
Find similar products by selecting one or more attributes.
Select all

Brand

Spansion

Memory Size

16Mbit

Interface Type

Parallel

Package Type

BGA

Pin Count

48

Organisation

1M x 16 bit, 2M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Length

8.15mm

Height

0.76mm

Width

6.15mm

Dimensions

8.15 x 6.15 x 0.76mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

Minimum Operating Temperature

-40 °C

Number of Words

1M, 2M

Number of Bits per Word

8 bit, 16 bit

COO (Country of Origin):
TH

Parallel NOR Flash Memory, Cypress Semiconductor


High performance
Fast random-access and high bandwidth


Flash Memory


FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.