Spansion NOR 32Mbit SPI Flash Memory 8-Pin SOIC, S25FL032P0XMFI011

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-6891
Mfr. Part No.:
S25FL032P0XMFI011
Brand:
Spansion
Find similar products by selecting one or more attributes.
Select all

Brand

Spansion

Memory Size

32Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.91mm

Width

5.283mm

Dimensions

5.283 x 5.283 x 1.91mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Number of Words

4M

Serial-SPI NOR Flash Memory, Cypress Semiconductor


High performance
Low pin-count Quad SPI (Serial Peripheral Interface)


Flash Memory


FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.