Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Memory Chips
Flash Memory
Microchip 4Mbit Parallel Flash Memory 48-Pin TFBGA, SST39VF402C-70-4I-B3KE
RS Stock No.:
803-2260
Mfr. Part No.:
SST39VF402C-70-4I-B3KE
Brand:
Microchip
Technical Reference
View all Flash Memory
Discontinued product
RS Stock No.:
803-2260
Mfr. Part No.:
SST39VF402C-70-4I-B3KE
Brand:
Microchip
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
SST39VF401/402 Parallel SuperFlash® Memory
Flash Memory, Microchip
Attribute
Value
Memory Size
4Mbit
Interface Type
Parallel
Package Type
TFBGA
Pin Count
48
Organisation
256K x 16 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
8mm
Height
0.75mm
Width
6mm
Dimensions
8 x 6 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Random Access Time
70ns
Number of Bits per Word
16bit
Number of Words
256K
Maximum Operating Temperature
+85 °C