Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Memory Chips
Flash Memory
AMIC Technology 4Mbit Flash Memory Chip 32-Pin PLCC, A29040CL-55F
RS Stock No.:
802-2736
Mfr. Part No.:
A29040CL-55F
Brand:
AMIC Technology
View all Flash Memory
Discontinued product
RS Stock No.:
802-2736
Mfr. Part No.:
A29040CL-55F
Brand:
AMIC Technology
Technical Reference
Legislation and Compliance
Product Details
Specifications
A29040C Series, 512Kx8 Bit CMOS 5.0 Volt-only, Uniform Sector Flash Memory
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Flash Memory, AMIC
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Attribute
Value
Memory Size
4Mbit
Package Type
PLCC
Pin Count
32
Organisation
512K x 8 bit
Mounting Type
Surface Mount
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Length
14.05mm
Height
2.93mm
Width
11.51mm
Dimensions
14.05 x 11.51 x 2.93mm
Maximum Random Access Time
55ns
Number of Words
512K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C