AMIC Technology 4Mbit Flash Memory Chip 32-Pin PDIP, A29040C-55F

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-2733
Mfr. Part No.:
A29040C-55F
Brand:
AMIC Technology
Find similar products by selecting one or more attributes.
Select all

Brand

AMIC Technology

Memory Size

4Mbit

Package Type

PDIP

Pin Count

32

Organisation

512K x 8 bit

Mounting Type

Through Hole

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Length

42.04mm

Height

4.039mm

Width

13.894mm

Dimensions

42.037 x 13.894 x 4.039mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

55ns

Number of Bits per Word

8bit

Number of Words

512K

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW

Flash Memory, AMIC



Flash Memory


FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.