AMIC Technology 1Mbit Flash Memory Chip 32-Pin PDIP, A29010A-55F
- RS Stock No.:
- 802-2727
- Mfr. Part No.:
- A29010A-55F
- Brand:
- AMIC Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-2727
- Mfr. Part No.:
- A29010A-55F
- Brand:
- AMIC Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AMIC Technology | |
| Memory Size | 1Mbit | |
| Package Type | PDIP | |
| Pin Count | 32 | |
| Organisation | 128K x 8 bit | |
| Mounting Type | Through Hole | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 42.04mm | |
| Height | 4.039mm | |
| Width | 13.894mm | |
| Dimensions | 42.037 x 13.894 x 4.039mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 55ns | |
| Number of Words | 128K | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand AMIC Technology | ||
Memory Size 1Mbit | ||
Package Type PDIP | ||
Pin Count 32 | ||
Organisation 128K x 8 bit | ||
Mounting Type Through Hole | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 42.04mm | ||
Height 4.039mm | ||
Width 13.894mm | ||
Dimensions 42.037 x 13.894 x 4.039mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 55ns | ||
Number of Words 128K | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
- COO (Country of Origin):
- TW
Flash Memory, AMIC
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
