AMIC Technology 1Mbit Flash Memory Chip 32-Pin PDIP, A290011AU-55F

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-2718
Mfr. Part No.:
A290011AU-55F
Brand:
AMIC Technology
Find similar products by selecting one or more attributes.
Select all

Brand

AMIC Technology

Memory Size

1Mbit

Package Type

PDIP

Pin Count

32

Organisation

128K x 8 bit

Mounting Type

Through Hole

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Length

42.04mm

Height

4.039mm

Width

13.894mm

Dimensions

42.037 x 13.894 x 4.039mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Number of Words

128K

Maximum Random Access Time

90ns

COO (Country of Origin):
TW