Kingston NAND 32Gbit eMMC Flash Memory 169-Pin BGA, KE4CN5B6A
- RS Stock No.:
- 785-2340
- Mfr. Part No.:
- KE4CN5B6A
- Brand:
- Kingston
Bulk discount available
Subtotal (1 unit)*
£32.87
(exc. VAT)
£39.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £32.87 |
| 5 - 9 | £30.14 |
| 10 - 49 | £27.82 |
| 50 - 99 | £25.84 |
| 100 + | £25.38 |
*price indicative
- RS Stock No.:
- 785-2340
- Mfr. Part No.:
- KE4CN5B6A
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 32Gbit | |
| Interface Type | eMMC | |
| Package Type | BGA | |
| Pin Count | 169 | |
| Mounting Type | Surface Mount | |
| Cell Type | NAND | |
| Length | 12mm | |
| Height | 1.2mm | |
| Width | 16mm | |
| Dimensions | 12 x 16 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 32Gbit | ||
Interface Type eMMC | ||
Package Type BGA | ||
Pin Count 169 | ||
Mounting Type Surface Mount | ||
Cell Type NAND | ||
Length 12mm | ||
Height 1.2mm | ||
Width 16mm | ||
Dimensions 12 x 16 x 1.2mm | ||
- COO (Country of Origin):
- TW
