Micron NOR 64Mbit SPI Flash Memory 8-Pin SOIC W, N25Q064A13ESE40G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
782-4660
Mfr. Part No.:
N25Q064A13ESE40G
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

64Mbit

Interface Type

SPI

Package Type

SOIC W

Pin Count

8

Organisation

4M x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.49mm

Height

1.91mm

Width

5.49mm

Dimensions

5.49 x 5.49 x 1.91mm

Maximum Random Access Time

5ns

Maximum Operating Temperature

+85 °C

Number of Words

4M

Number of Bits per Word

16bit

Minimum Operating Temperature

-40 °C