Micron NOR 512Mbit Parallel Flash Memory 64-Pin EBGA, PC28F512G18FE
- RS Stock No.:
- 777-5234
- Mfr. Part No.:
- PC28F512G18FE
- Brand:
- Micron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-5234
- Mfr. Part No.:
- PC28F512G18FE
- Brand:
- Micron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Micron | |
Memory Size | 512Mbit | |
Interface Type | Parallel | |
Package Type | EBGA | |
Pin Count | 64 | |
Organisation | 32M x 16 bit | |
Mounting Type | Surface Mount | |
Cell Type | NOR | |
Minimum Operating Supply Voltage | 1.7 V | |
Maximum Operating Supply Voltage | 2 V | |
Block Organisation | Symmetrical | |
Length | 10mm | |
Height | 1.2mm | |
Width | 8mm | |
Dimensions | 10 x 8 x 1.2mm | |
Maximum Random Access Time | 96ns | |
Maximum Operating Temperature | +85 °C | |
Number of Words | 32M | |
Number of Bits per Word | 16bit | |
Minimum Operating Temperature | -30 °C | |
Select all | ||
---|---|---|
Brand Micron | ||
Memory Size 512Mbit | ||
Interface Type Parallel | ||
Package Type EBGA | ||
Pin Count 64 | ||
Organisation 32M x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 2 V | ||
Block Organisation Symmetrical | ||
Length 10mm | ||
Height 1.2mm | ||
Width 8mm | ||
Dimensions 10 x 8 x 1.2mm | ||
Maximum Random Access Time 96ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 32M | ||
Number of Bits per Word 16bit | ||
Minimum Operating Temperature -30 °C | ||
- COO (Country of Origin):
- CN
Flash Memory, Micron
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.