Micron NOR 128Mbit Parallel Flash Memory 64-Pin EBGA, PC28F128P33TF60A
- RS Stock No.:
- 777-5196
- Mfr. Part No.:
- PC28F128P33TF60A
- Brand:
- Micron
Stock information currently inaccessible
- RS Stock No.:
- 777-5196
- Mfr. Part No.:
- PC28F128P33TF60A
- Brand:
- Micron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 128Mbit | |
| Interface Type | Parallel | |
| Package Type | EBGA | |
| Pin Count | 64 | |
| Organisation | 8M x 16 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Asymmetrical | |
| Length | 10.1mm | |
| Height | 1.2mm | |
| Width | 8.1mm | |
| Dimensions | 10.1 x 8.1 x 1.2mm | |
| Maximum Random Access Time | 60ns | |
| Number of Words | 8M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 16bit | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 128Mbit | ||
Interface Type Parallel | ||
Package Type EBGA | ||
Pin Count 64 | ||
Organisation 8M x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Asymmetrical | ||
Length 10.1mm | ||
Height 1.2mm | ||
Width 8.1mm | ||
Dimensions 10.1 x 8.1 x 1.2mm | ||
Maximum Random Access Time 60ns | ||
Number of Words 8M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 16bit | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- CN
Flash Memory, Micron
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
