Micron NOR 64Mbit Parallel Flash Memory 48-Pin TSOP, JR28F064M29EWTA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
777-5149
Mfr. Part No.:
JR28F064M29EWTA
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

64Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

4M x 16 bit, 8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

18.4mm

Height

1mm

Width

12mm

Dimensions

18.4 x 12 x 1mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8/16bit

Maximum Random Access Time

70ns

Number of Words

4M, 8M

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN

Flash Memory, Micron



Flash Memory


FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.