Atmel 16Mbit SPI Flash Memory 8-Pin SOIC, AT45DB161E-SSHD-B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
769-2684
Mfr. Part No.:
AT45DB161E-SSHD-B
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Memory Size

16Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4096 x 512 bit, 4096 x 528 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

3.6 V

Length

5.05mm

Height

1.5mm

Width

3.99mm

Dimensions

5.05 x 3.99 x 1.5mm

Number of Bits per Word

512 bit, 528 bit

Maximum Operating Temperature

+85 °C

Number of Words

4096

Minimum Operating Temperature

-40 °C

Flash Memory



Flash Memory, Microchip