Microchip 8Mbit Flash Memory 48-Pin TSOP, SST39VF802C-70-4I-EKE
- RS Stock No.:
- 755-9499
- Mfr. Part No.:
- SST39VF802C-70-4I-EKE
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 2 units)*
£1.79
(exc. VAT)
£2.148
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | £0.895 | £1.79 |
| 50 - 198 | £0.70 | £1.40 |
| 200 + | £0.60 | £1.20 |
*price indicative
- RS Stock No.:
- 755-9499
- Mfr. Part No.:
- SST39VF802C-70-4I-EKE
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8Mbit | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 512K x 16 | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 18.5mm | |
| Height | 1.05mm | |
| Width | 12.2mm | |
| Dimensions | 18.5 x 12.2 x 1.05mm | |
| Number of Bits per Word | 16bit | |
| Number of Words | 512K | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 70ns | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8Mbit | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 512K x 16 | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 18.5mm | ||
Height 1.05mm | ||
Width 12.2mm | ||
Dimensions 18.5 x 12.2 x 1.05mm | ||
Number of Bits per Word 16bit | ||
Number of Words 512K | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 70ns | ||
Maximum Operating Temperature +85 °C | ||
