Atmel 8Mbit SPI Flash Memory 8-Pin SOIC, AT25DF081A-SSH-B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
738-0094
Mfr. Part No.:
AT25DF081A-SSH-B
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Memory Size

8Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.05mm

Height

1.5mm

Width

3.99mm

Dimensions

5.05 x 3.99 x 1.5mm

Number of Bits per Word

8bit

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Words

1M

Flash Memory



Flash Memory, Microchip