Micron NOR 64Mbit SPI Flash Memory 8-Pin MLP, N25Q064A13EF640F
- RS Stock No.:
- 735-0103
- Mfr. Part No.:
- N25Q064A13EF640F
- Brand:
- Micron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 735-0103
- Mfr. Part No.:
- N25Q064A13EF640F
- Brand:
- Micron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 64Mbit | |
| Interface Type | SPI | |
| Package Type | MLP | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 6mm | |
| Height | 0.78mm | |
| Width | 5mm | |
| Dimensions | 6 x 5 x 0.78mm | |
| Maximum Random Access Time | 7ns | |
| Number of Words | 8M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 64Mbit | ||
Interface Type SPI | ||
Package Type MLP | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 6mm | ||
Height 0.78mm | ||
Width 5mm | ||
Dimensions 6 x 5 x 0.78mm | ||
Maximum Random Access Time 7ns | ||
Number of Words 8M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
Flash Memory, Micron
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
