AMIC Technology 32Mbit SPI Flash Memory 8-Pin PDIP, A25L032-F
- RS Stock No.:
- 711-7997
- Mfr. Part No.:
- A25L032-F
- Brand:
- AMIC Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£1.55
(exc. VAT)
£1.86
(inc. VAT)
- RS Stock No.:
- 711-7997
- Mfr. Part No.:
- A25L032-F
- Brand:
- AMIC Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AMIC Technology | |
| Memory Size | 32Mbit | |
| Interface Type | SPI | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Mounting Type | Through Hole | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 9.14mm | |
| Height | 3.3mm | |
| Width | 6.6mm | |
| Dimensions | 9.14 x 6.6 x 3.3mm | |
| Minimum Operating Temperature | 0 °C | |
| Number of Words | 4M | |
| Maximum Random Access Time | 7ns | |
| Maximum Operating Temperature | +70 °C | |
| Number of Bits per Word | 8bit | |
Select all | ||
|---|---|---|
Brand AMIC Technology | ||
Memory Size 32Mbit | ||
Interface Type SPI | ||
Package Type PDIP | ||
Pin Count 8 | ||
Mounting Type Through Hole | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 9.14mm | ||
Height 3.3mm | ||
Width 6.6mm | ||
Dimensions 9.14 x 6.6 x 3.3mm | ||
Minimum Operating Temperature 0 °C | ||
Number of Words 4M | ||
Maximum Random Access Time 7ns | ||
Maximum Operating Temperature +70 °C | ||
Number of Bits per Word 8bit | ||
- COO (Country of Origin):
- TW
Flash Memory, AMIC
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

