Atmel NOR 1Mbit Parallel Flash Memory 32-Pin PLCC, AT29C010A-70JU

Bulk discount available

Subtotal (1 unit)*

£2.49

(exc. VAT)

£2.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£2.49
10 - 99£1.78
100 - 249£1.39
250 +£1.21

*price indicative

Packaging Options:
RS Stock No.:
696-3174
Mfr. Part No.:
AT29C010A-70JU
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Memory Size

1Mbit

Interface Type

Parallel

Package Type

PLCC

Pin Count

32

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Symmetrical

Length

14.1mm

Height

2.79mm

Width

11.51mm

Dimensions

14.1 x 11.51 x 2.79mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Number of Words

128K

Maximum Random Access Time

70ns

Minimum Operating Temperature

-40 °C