Atmel 32Mbit SPI Flash Memory 8-Pin SOIC, AT45DB321D-SU
- RS Stock No.:
- 696-2985
- Mfr. Part No.:
- AT45DB321D-SU
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 696-2985
- Mfr. Part No.:
- AT45DB321D-SU
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 32Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 8192 pages x 528 bytes | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 5.38mm | |
| Height | 1.7mm | |
| Width | 5.41mm | |
| Dimensions | 5.38 x 5.41 x 1.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 6ns | |
| Number of Words | 4M | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 32Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 8192 pages x 528 bytes | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 5.38mm | ||
Height 1.7mm | ||
Width 5.41mm | ||
Dimensions 5.38 x 5.41 x 1.7mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 6ns | ||
Number of Words 4M | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
Flash Memory
Flash Memory, Microchip
