Atmel NOR 2Mbit Parallel Flash Memory 32-Pin PLCC, AT29C020-90JU
- RS Stock No.:
- 696-2755
- Mfr. Part No.:
- AT29C020-90JU
- Brand:
- Atmel
Bulk discount available
Subtotal (1 unit)*
£3.10
(exc. VAT)
£3.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.10 |
| 10 - 99 | £2.26 |
| 100 - 249 | £2.07 |
| 250 - 499 | £1.91 |
| 500 + | £1.65 |
*price indicative
- RS Stock No.:
- 696-2755
- Mfr. Part No.:
- AT29C020-90JU
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 2Mbit | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Block Organisation | Symmetrical | |
| Length | 14.1mm | |
| Height | 2.79mm | |
| Width | 11.51mm | |
| Dimensions | 14.1 x 11.51 x 2.79mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 256K | |
| Maximum Random Access Time | 90ns | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 2Mbit | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Pin Count 32 | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Block Organisation Symmetrical | ||
Length 14.1mm | ||
Height 2.79mm | ||
Width 11.51mm | ||
Dimensions 14.1 x 11.51 x 2.79mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 256K | ||
Maximum Random Access Time 90ns | ||
Maximum Operating Temperature +85 °C | ||
Flash Memory
Flash Memory, Microchip
