Atmel 16Mbit SPI Flash Memory 8-Pin SOIC, AT25DF161-SH-B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
696-2718
Mfr. Part No.:
AT25DF161-SH-B
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Memory Size

16Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.35mm

Height

1.91mm

Width

5.4mm

Dimensions

5.35 x 5.4 x 1.91mm

Maximum Operating Temperature

+85 °C

Number of Words

2M

Maximum Random Access Time

5ns

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Flash Memory



Flash Memory, Microchip