Spansion NOR 32Mbit Parallel Flash Memory 48-Pin TSOP, S29JL032H-90TFI32

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
608-4622
Mfr. Part No.:
S29JL032H-90TFI32
Brand:
Spansion
Find similar products by selecting one or more attributes.
Select all

Brand

Spansion

Memory Size

32Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Length

12mm

Height

1mm

Width

18.4mm

Dimensions

12 x 18.4 x 1mm

Maximum Random Access Time

90ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Banks

2

Number of Words

2M, 4M

Number of Bits per Word

8/16bit


Flash Memory


FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.