FlashEPROM,AM29LV040B-70EC 512Kx8bit 4Mb
- RS Stock No.:
- 414-9632
- Mfr. Part No.:
- AM29LV040B-70EC
- Brand:
- Spansion
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.67
(exc. VAT)
£6.80
(inc. VAT)
- RS Stock No.:
- 414-9632
- Mfr. Part No.:
- AM29LV040B-70EC
- Brand:
- Spansion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spansion | |
| Memory Size | 4Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 8mm | |
| Height | 1mm | |
| Width | 18.4mm | |
| Dimensions | 8 x 18.4 x 1mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Random Access Time | 70ns | |
| Number of Words | 512K | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Spansion | ||
Memory Size 4Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 32 | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 8mm | ||
Height 1mm | ||
Width 18.4mm | ||
Dimensions 8 x 18.4 x 1mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Random Access Time 70ns | ||
Number of Words 512K | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +70 °C | ||
