Alliance Memory 16Mbit Parallel Flash Memory 48-Pin TSOP, M29W160ET70N6E

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
230-6234
Mfr. Part No.:
M29W160ET70N6E
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

16Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Maximum Random Access Time

70ns

The Alliance Memory M29W1 series is the parallel NOR flash embedded memory. The initial access speed of flash memory is 70ns and the memory size is the 16 mb. The flash memory have 3 parameter and 31 main blocks and 1 boot block.

Common flash interface capable
Low power consumption
Temporary block unprotect mode
Operating temperature is -40 °C to +85 °C