Infineon NOR 512Mbit SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFI011
- RS Stock No.:
- 215-5793
- Mfr. Part No.:
- S25FL512SAGMFI011
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-5793
- Mfr. Part No.:
- S25FL512SAGMFI011
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 512Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 64 M x 8 | |
| Cell Type | NOR | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 512Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 64 M x 8 | ||
Cell Type NOR | ||
The Cypress Semiconductor 512 Mbit (64 Mbyte), 3.0 V SPI Flash Memory.
CMOS 3.0 Volt Core with versatile I/O
Serial Peripheral Interface (SPI) with Multi-I/O
Density- 512 Mbits (64 Mbytes)
SPI
Serial Peripheral Interface (SPI) with Multi-I/O
Density- 512 Mbits (64 Mbytes)
SPI
