Cypress Semiconductor NOR 512Mbit SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFI010
- RS Stock No.:
- 215-5790
- Mfr. Part No.:
- S25FL512SAGMFI010
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 pack of 2 units)*
£12.24
(exc. VAT)
£14.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £6.12 | £12.24 |
| 10 - 18 | £5.635 | £11.27 |
| 20 - 48 | £5.52 | £11.04 |
| 50 - 98 | £5.50 | £11.00 |
| 100 + | £4.925 | £9.85 |
*price indicative
- RS Stock No.:
- 215-5790
- Mfr. Part No.:
- S25FL512SAGMFI010
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 512Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 64 M x 8 | |
| Cell Type | NOR | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 512Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 64 M x 8 | ||
Cell Type NOR | ||
The Cypress Semiconductor 512 Mbit (64 Mbyte), 3.0 V SPI Flash Memory.
CMOS 3.0 Volt Core with versatile I/O
Serial Peripheral Interface (SPI) with Multi-I/O
Density- 512 Mbits (64 Mbytes)
SPI
Serial Peripheral Interface (SPI) with Multi-I/O
Density- 512 Mbits (64 Mbytes)
SPI
