Cypress Semiconductor NOR 1Gbit CFI, SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFV011
- RS Stock No.:
- 193-8935
- Mfr. Part No.:
- S70FL01GSAGMFV011
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8935
- Mfr. Part No.:
- S70FL01GSAGMFV011
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Gbit | |
| Interface Type | CFI, SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 128M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.65 (I/O Supply) V, 2.7 (Core) V | |
| Maximum Operating Supply Voltage | 3.6 (Core) V, 3.6 (I/O Supply) V | |
| Dimensions | 10.3 x 7.5 x 2.55mm | |
| Number of Words | 128M | |
| Maximum Operating Temperature | +105 °C | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Gbit | ||
Interface Type CFI, SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 128M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.65 (I/O Supply) V, 2.7 (Core) V | ||
Maximum Operating Supply Voltage 3.6 (Core) V, 3.6 (I/O Supply) V | ||
Dimensions 10.3 x 7.5 x 2.55mm | ||
Number of Words 128M | ||
Maximum Operating Temperature +105 °C | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
CMOS 3.0V Core
Serial Peripheral Interface (SPI) with Multi-I/O
SPI Clock polarity and phase modes 0 and 3
Double Data Rate (DDR) option
Extended Addressing: 32bit address
Serial Command set and footprint compatible with S25FL-A, S25FL-K and S25FL-P SPI families
Multi I/O Command set and footprint compatible with S25FL-P SPI family
READ Commands
Normal, Fast, Dual, Quad, Fast DDR, Dual DDR, Quad DDR
AutoBoot
power up or reset and execute a Normal or Quad read command automatically at a preselected address
Common Flash Interface (CFI) data for configuration information
Programming (1.5Mb/s)
512-byte Page Programming buffer
Quad-Input Page Programming (QPP) for slow clock systems
Erase (0.5Mb/s)
Uniform 256Kb sectors
Cycling Endurance
100,000 Program-Erase Cycles, minimum
Data Retention
20 Year Data Retention, minimum
Security Features
One Time Program (OTP) array of 2048 bytes
Block Protection
Status Register bits to control protection against program or erase of a contiguous range of sectors.
Hardware and software control options
Advanced Sector Protection (ASP)
Individual sector protection controlled by boot code or password
Cypress® 65 nm MirrorBit® Technology with EclipseArchitecture
Core Supply Voltage: 2.7V to 3.6V
I/O Supply Voltage: 1.65V to 3.6V
Temperature Range / Grade:
Industrial (-40 °C to +85 °C)
Industrial Plus (-40 °C to +105 °C)
Packages (all Pb-free)
16-lead SOIC (300 mils)
BGA-24, 8 6 mm–5 5 ball (ZSA024) footprint
Serial Peripheral Interface (SPI) with Multi-I/O
SPI Clock polarity and phase modes 0 and 3
Double Data Rate (DDR) option
Extended Addressing: 32bit address
Serial Command set and footprint compatible with S25FL-A, S25FL-K and S25FL-P SPI families
Multi I/O Command set and footprint compatible with S25FL-P SPI family
READ Commands
Normal, Fast, Dual, Quad, Fast DDR, Dual DDR, Quad DDR
AutoBoot
power up or reset and execute a Normal or Quad read command automatically at a preselected address
Common Flash Interface (CFI) data for configuration information
Programming (1.5Mb/s)
512-byte Page Programming buffer
Quad-Input Page Programming (QPP) for slow clock systems
Erase (0.5Mb/s)
Uniform 256Kb sectors
Cycling Endurance
100,000 Program-Erase Cycles, minimum
Data Retention
20 Year Data Retention, minimum
Security Features
One Time Program (OTP) array of 2048 bytes
Block Protection
Status Register bits to control protection against program or erase of a contiguous range of sectors.
Hardware and software control options
Advanced Sector Protection (ASP)
Individual sector protection controlled by boot code or password
Cypress® 65 nm MirrorBit® Technology with EclipseArchitecture
Core Supply Voltage: 2.7V to 3.6V
I/O Supply Voltage: 1.65V to 3.6V
Temperature Range / Grade:
Industrial (-40 °C to +85 °C)
Industrial Plus (-40 °C to +105 °C)
Packages (all Pb-free)
16-lead SOIC (300 mils)
BGA-24, 8 6 mm–5 5 ball (ZSA024) footprint
