Cypress Semiconductor NOR 32Mbit CFI Flash Memory 48-Pin TSOP, S29JL032J70TFI210

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-8919
Mfr. Part No.:
S29JL032J70TFI210
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

32Mbit

Interface Type

CFI

Package Type

TSOP

Pin Count

48

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.4 x 12 x 1.05mm

Number of Bits per Word

8bit

Number of Words

4M

Number of Banks

4

Maximum Random Access Time

70ns

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

The S29JL032J is a 32 Mb, 3.0 volt-only flash memory device, organized as 2,097,152 words of 16 bits each or 4,194,304 bytes of 8 bits each. Word mode data appears on DQ15–DQ0, byte mode data appears on DQ7–DQ0. The device is designed to be programmed in-system with the standard 3.0 volt VCC supply and can also be programmed in standard EPROM programmers. The device is available with an access time of 60, or 70 ns and is offered in a 48-ball FBGA or a 48pin TSOP package. Standard control pins chip enable (CE#), write enable (WE#) and output enable (OE#) control normal read and write operations and avoid bus contention issues. The device requires only a single 3.0 volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations.