Cypress Semiconductor NOR 512Mbit CFI Flash Memory 56-Pin TSOP, S29GL512T11TFIV20

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-8915
Mfr. Part No.:
S29GL512T11TFIV20
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

512Mbit

Interface Type

CFI

Package Type

TSOP

Pin Count

56

Organisation

64M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.4 x 14 x 1.05mm

Number of Bits per Word

8bit

Number of Words

64M

Maximum Random Access Time

110ns

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

65 nm MirrorBit Eclipse Technology
Single supply (VCC) for read / program / erase (2.7 V to 3.6 V)
Versatile I/O feature
Wide I/O voltage range (VIO): 1.65 V to VCC
x8/x16 data bus
Asynchronous 32-byte Page read
512-byte Programming Buffer
Programming in ytes
Single word and multiple program on same word options
Automatic Error Checking and Correction (ECC) internal hardware ECC with single bit error correction
Sector Erase
Uniform 128-KB sectors
Suspend and Resume commands for Program and Erase operations
Status Register, Data Polling and Ready/Busy pin methods to determine device status
Advanced Sector Protection (ASP)
Volatile and non-volatile protection methods for each sector
Separate 2048-byte One-Time Program (OTP) array
Four lockable regions (SSR0 - SSR3)
SSR0 is Factory Locked
SSR3 is Password Read Protect
Common Flash Interface (CFI) parameter table
Temperature Range / Grade:
Industrial (-40 °C to +85 °C)
Industrial Plus (-40 °C to +105 °C)
Extended (-40 °C to +125 °C)
100,000 Program / Erase Cycles
20-year data retention፤