Cypress Semiconductor NOR 512Mbit CFI Flash Memory 64-Pin BGA, S29GL512T10FHI020
- RS Stock No.:
- 193-8909
- Mfr. Part No.:
- S29GL512T10FHI020
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8909
- Mfr. Part No.:
- S29GL512T10FHI020
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 512Mbit | |
| Interface Type | CFI | |
| Package Type | BGA | |
| Pin Count | 64 | |
| Organisation | 64M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 13 x 11 x 1mm | |
| Number of Words | 64M | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 100ns | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 512Mbit | ||
Interface Type CFI | ||
Package Type BGA | ||
Pin Count 64 | ||
Organisation 64M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 13 x 11 x 1mm | ||
Number of Words 64M | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 100ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
- COO (Country of Origin):
- CN
59 nm MirrorBit Eclipse Technology
Single supply (VCC) for read / program / erase (2.7 V to 3.6 V)
Versatile I/O feature
Wide I/O voltage range (VIO): 1.65 V to VCC
x8/x16 data bus
Asynchronous 32-byte Page read
512-byte Programming Buffer
Programming in mum of 512 bytes
Single word and multiple program on same word options
Automatic Error Checking and Correction (ECC) internal hardware ECC with single bit error correction
Sector Erase
Uniform 128-KB sectors
Suspend and Resume commands for Program and Erase operations
Status Register, Data Polling and Ready/Busy pin methods to determine device status
Advanced Sector Protection (ASP)
Volatile and non-volatile protection methods for each sector
Separate 2048-byte One-Time Program (OTP) array
Four lockable regions (SSR0 - SSR3)
SSR0 is Factory Locked
SSR3 is Password Read Protect
Common Flash Interface (CFI) parameter table
Temperature Range / Grade:
Industrial (-40 °C to +85 °C)
Industrial Plus (-40 °C to +105 °C)
Extended (-40 °C to +125 °C)
100,000 Program / Erase Cycles
20-year data retention፤
Single supply (VCC) for read / program / erase (2.7 V to 3.6 V)
Versatile I/O feature
Wide I/O voltage range (VIO): 1.65 V to VCC
x8/x16 data bus
Asynchronous 32-byte Page read
512-byte Programming Buffer
Programming in mum of 512 bytes
Single word and multiple program on same word options
Automatic Error Checking and Correction (ECC) internal hardware ECC with single bit error correction
Sector Erase
Uniform 128-KB sectors
Suspend and Resume commands for Program and Erase operations
Status Register, Data Polling and Ready/Busy pin methods to determine device status
Advanced Sector Protection (ASP)
Volatile and non-volatile protection methods for each sector
Separate 2048-byte One-Time Program (OTP) array
Four lockable regions (SSR0 - SSR3)
SSR0 is Factory Locked
SSR3 is Password Read Protect
Common Flash Interface (CFI) parameter table
Temperature Range / Grade:
Industrial (-40 °C to +85 °C)
Industrial Plus (-40 °C to +105 °C)
Extended (-40 °C to +125 °C)
100,000 Program / Erase Cycles
20-year data retention፤
