Cypress Semiconductor NOR 512Mbit CFI, SPI Flash Memory 24-Pin BGA, S25FL512SAGBHIA10
- RS Stock No.:
- 193-8762
- Mfr. Part No.:
- S25FL512SAGBHIA10
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 193-8762
- Mfr. Part No.:
- S25FL512SAGBHIA10
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 512Mbit | |
| Interface Type | CFI, SPI | |
| Package Type | BGA | |
| Pin Count | 24 | |
| Organisation | 64M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.65 (I/O Supply) V, 2.7 (Core) V | |
| Maximum Operating Supply Voltage | 3.6 (Core) V, 3.6 (I/O Supply) V | |
| Dimensions | 8 x 6 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Banks | 4 | |
| Number of Words | 64M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 512Mbit | ||
Interface Type CFI, SPI | ||
Package Type BGA | ||
Pin Count 24 | ||
Organisation 64M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.65 (I/O Supply) V, 2.7 (Core) V | ||
Maximum Operating Supply Voltage 3.6 (Core) V, 3.6 (I/O Supply) V | ||
Dimensions 8 x 6 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Banks 4 | ||
Number of Words 64M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
This device connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (SingleI/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. This multiplewidth interface is called SPI Multi-I/O or MIO. In addition, the FL-S family adds support for Double Data Rate (DDR) read commands for SIO, DIO and QIO that transfer address and read data on both edges of the clock.The Eclipse architecture features a Page Programming Buffer that allows up to 256 words (512 bytes) to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. Executing code directly from flash memory is often called Execute-In-Place or XIP. By using FL-S devices at the higher clock rates supported, with QIO or DDR-QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface,asynchronous, NOR flash memories while reducing signal count dramatically.The S25FL512S product offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications. It is ideal for code shadowing, XIP and data storage.
