Microchip Split 64Mbit Serial-SPI Flash Memory 8-Pin SOIJ, SST26VF064BEUI-104I/SM

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-6797
Mfr. Part No.:
SST26VF064BEUI-104I/SM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64Mbit

Interface Type

Serial-SPI

Package Type

SOIJ

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.26mm

Height

1.98mm

Width

5.25mm

Dimensions

5.26 x 5.25 x 1.98mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Series

SST26

Number of Words

8M

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

Factory-Programmed with EUI-48™ and EUI-64™ Globally Unique identifier
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol and SQI protocol
Burst Modes- Continuous linear burst, 8/16/32/64 Byte linear burst with wrap-around
Page-Program- 256 Bytes per page in x1 or x4 mode
Flexible Erase Capability- Uniform 4 KByte sectors, Four 8 KByte top and bottom parameter overlay blocks, One 32 KByte top and bottom overlay block, Uniform 64 KByte overlay blocks
Software Write Protection- Individual Block-Locking: 64 KByte blocks, two 32 KByte blocks, and eight 8 KByte parameter blocks
Low Power Consumption: Active Read current: 15 mA (typical @ 104 MHz), Standby Current: 15 μA (typical)
Serial Flash Discoverable Parameters (SFDP)
Industrial -40ºC to +85ºC
Packages Available: 8-contact WDFN (6mm x 5mm), 8-lead SOIC (208 mil)