Winbond SLC NAND 4Gbit Flash Memory Chip 48-Pin TFBGA, W29N04GZSIBF
- RS Stock No.:
- 188-2606
- Mfr. Part No.:
- W29N04GZSIBF
- Brand:
- Winbond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-2606
- Mfr. Part No.:
- W29N04GZSIBF
- Brand:
- Winbond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 4Gbit | |
| Package Type | TFBGA | |
| Pin Count | 48 | |
| Organisation | 512M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | SLC NAND | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 1.95 V | |
| Length | 18.5mm | |
| Height | 1.05mm | |
| Width | 12.1mm | |
| Dimensions | 18.5 x 12.1 x 1.05mm | |
| Maximum Random Access Time | 25µs | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 512M | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 4Gbit | ||
Package Type TFBGA | ||
Pin Count 48 | ||
Organisation 512M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type SLC NAND | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 1.95 V | ||
Length 18.5mm | ||
Height 1.05mm | ||
Width 12.1mm | ||
Dimensions 18.5 x 12.1 x 1.05mm | ||
Maximum Random Access Time 25µs | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 512M | ||
4Gb SLC NAND Flash Memory with uniform 2KB+64B page size.
Bus Width: x8
Random Read: 25us
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
Random Read: 25us
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
