- RS Stock No.:
- 188-2536
- Mfr. Part No.:
- W25Q64JVZEIQ
- Brand:
- Winbond
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 63)
£0.823
(exc. VAT)
£0.988
(inc. VAT)
Units | Per unit | Per Tube* |
63 - 63 | £0.823 | £51.849 |
126 - 441 | £0.80 | £50.40 |
504 - 945 | £0.779 | £49.077 |
1008 - 4977 | £0.759 | £47.817 |
5040 + | £0.74 | £46.62 |
*price indicative |
- RS Stock No.:
- 188-2536
- Mfr. Part No.:
- W25Q64JVZEIQ
- Brand:
- Winbond
Technical Reference
Legislation and Compliance
Product Details
64M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
4 I/O Fixed
UID & OTP Feature
Volatile & Non-Volatile SR
Programmable Output Driver Strength
Individual Block/Sector Write Protection
UID & OTP Feature
Volatile & Non-Volatile SR
Programmable Output Driver Strength
Individual Block/Sector Write Protection
Specifications
Attribute | Value |
---|---|
Memory Size | 64Mbit |
Interface Type | Quad-SPI |
Package Type | WSON |
Pin Count | 8 |
Organisation | 8M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Length | 6.1mm |
Height | 0.75mm |
Width | 8.1mm |
Dimensions | 8.1 x 6.1 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8bit |
Minimum Operating Temperature | -40 °C |
Series | W25Q |
Number of Words | 8M |
Maximum Random Access Time | 6ns |